Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
4A
Number of Poles
1
Voltage Rating
277 V ac, 415V ac
Width
15mm
Series
GB2
Application
Control Circuit
Mounting Style
DIN Rail Mount
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Breaking Capacity at Maximum Voltage Rating
1 (dc) kA, 6 (ac) kA
Overall Depth
82mm
Overall Length
74mm
Overall Dimensions
74 x 15 x 82mm
Country of Origin
France
Product details
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
4A
Number of Poles
1
Voltage Rating
277 V ac, 415V ac
Width
15mm
Series
GB2
Application
Control Circuit
Mounting Style
DIN Rail Mount
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Breaking Capacity at Maximum Voltage Rating
1 (dc) kA, 6 (ac) kA
Overall Depth
82mm
Overall Length
74mm
Overall Dimensions
74 x 15 x 82mm
Country of Origin
France
Product details
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2