Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
6A
Number of Poles
1P + N
Voltage Rating
250V ac
Width
15mm
Series
GB2
Application
Control Circuit
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Toggle Switch
Rated AC Voltage
250 V, 277 V
Mounting Style
DIN Rail Mount
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
74 x 15 x 82mm
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
1 (dc) kA, 1.5 (ac) kA
Overall Width
15mm
Overall Depth
82mm
Overall Length
74mm
Product details
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
6A
Number of Poles
1P + N
Voltage Rating
250V ac
Width
15mm
Series
GB2
Application
Control Circuit
Tripping Mechanism
Thermal-Magnetic
Reset Actuator Type
Toggle Switch
Rated AC Voltage
250 V, 277 V
Mounting Style
DIN Rail Mount
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
74 x 15 x 82mm
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
1 (dc) kA, 1.5 (ac) kA
Overall Width
15mm
Overall Depth
82mm
Overall Length
74mm
Product details
GB2 Thermal Magnetic Circuit Breakers
DIN rail mounted, mechanically reset protection devices.
Short circuit and overload protection for control circuits and associated industrial equipment, e.g. solenoid valves, electric brakes and transformers, etc
Rated operational voltage of 415V
74mm high; depth 67mm (1P) 70mm (2P)
Standards
IEC947-2