Schneider Electric TeSys GC GC16 Contactor, 230 V ac Coil, 2-Pole, 16 A, 1NO + 1NC, 250 V ac

Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
2
Contact Voltage Rating
250 V ac
Contact Current Rating
16 A
Series
GC16
Range
Tesys GC
Normal State Configuration
1NO + 1NC
Number Of Auxiliary Contacts
0
Terminal Type
Cable
Length
81mm
Width
17.5mm
Depth
65mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Country of Origin
France
Product details
Schneider Electric TeSys GC Modular Contactors
TeSys GC Modular Contactors from Schneider Electric provides power switching in single phase, 3 or 4-phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.
Features and Benefits
Built-in auxiliary contacts for added switching capability
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Impulse relay function
Day-night function
Class-2 insulation: continuous safety for operators and unqualified personnel
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
Is the TeSys GC range a double break pole type contactor?
Yes the Tesys GC range uses linear translation movement that provides double breaking of the poles.
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
230 V ac
Number of Poles
2
Contact Voltage Rating
250 V ac
Contact Current Rating
16 A
Series
GC16
Range
Tesys GC
Normal State Configuration
1NO + 1NC
Number Of Auxiliary Contacts
0
Terminal Type
Cable
Length
81mm
Width
17.5mm
Depth
65mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Country of Origin
France
Product details
Schneider Electric TeSys GC Modular Contactors
TeSys GC Modular Contactors from Schneider Electric provides power switching in single phase, 3 or 4-phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.
Features and Benefits
Built-in auxiliary contacts for added switching capability
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Impulse relay function
Day-night function
Class-2 insulation: continuous safety for operators and unqualified personnel
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
Is the TeSys GC range a double break pole type contactor?
Yes the Tesys GC range uses linear translation movement that provides double breaking of the poles.
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.