Schneider Electric GC40 Series Contactor, 240 V ac Coil, 3-Pole, 40 A, 3NO, 415 V ac

RS Stock No.: 243-9854Brand: Schneider ElectricManufacturers Part No.: GC4030M5
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

415 V ac

Contact Current Rating

40 A

Range

Tesys GC

Series

GC40

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Wire Lead

Length

81mm

Width

52.5mm

Depth

65mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric GC40 Series Contactor, 240 V ac Coil, 3-Pole, 40 A, 3NO, 415 V ac

P.O.A.

Schneider Electric GC40 Series Contactor, 240 V ac Coil, 3-Pole, 40 A, 3NO, 415 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Coil Voltage

240 V ac

Number of Poles

3

Contact Voltage Rating

415 V ac

Contact Current Rating

40 A

Range

Tesys GC

Series

GC40

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Wire Lead

Length

81mm

Width

52.5mm

Depth

65mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Country of Origin

France