Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
DP
Coil Voltage
12 V dc, 24 V ac
Switching Voltage
400 V
Switching Current
16 A
Terminal Type
Screw
Contact Configuration
NO/NC
Mounting Type
DIN Rail
Product details
Control/Impulse Relays for Modular Contactors
Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith
Standards
Conforms to IEC947-5-1, IEC669-1, IEC669-2.
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
DP
Coil Voltage
12 V dc, 24 V ac
Switching Voltage
400 V
Switching Current
16 A
Terminal Type
Screw
Contact Configuration
NO/NC
Mounting Type
DIN Rail
Product details
Control/Impulse Relays for Modular Contactors
Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith
Standards
Conforms to IEC947-5-1, IEC669-1, IEC669-2.
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.