Schneider Electric DIN Rail Power Relay, 48 V dc, 110V ac Coil, 16A Switching Current, SPST

RS Stock No.: 244-0034Brand: Schneider ElectricManufacturers Part No.: GF1620F7
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

48 V dc, 110V ac

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Product details

Control/Impulse Relays for Modular Contactors

Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith

Standards

Conforms to IEC947-5-1, IEC669-1, IEC669-2.

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Power Relay, 48 V dc, 110V ac Coil, 16A Switching Current, SPST

P.O.A.

Schneider Electric DIN Rail Power Relay, 48 V dc, 110V ac Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Coil Voltage

48 V dc, 110V ac

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Product details

Control/Impulse Relays for Modular Contactors

Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith

Standards

Conforms to IEC947-5-1, IEC669-1, IEC669-2.

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.