Schneider Electric Fuse Switch Disconnector, 3 Pole, 32A Max Current

RS Stock No.: 608-7930Brand: Schneider ElectricManufacturers Part No.: GS1DD3
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Number of Poles

3

Maximum Current

32A

Mounting Type

DIN Rail

Electrical Phase

3

Normal State Configuration

3NO

Range

TeSys

Series

GS1 DD

Mechanical Fuse Size

10 x 38mm

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Fused switch-disconnectors GS1 series

Switch-disconnector units for NFC or DIN fuses.
Screw connection.
Assembly on DIN rail.
Protective terminal covers for connection ranges available separately.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Fuse Switch Disconnector, 3 Pole, 32A Max Current

P.O.A.

Schneider Electric Fuse Switch Disconnector, 3 Pole, 32A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Number of Poles

3

Maximum Current

32A

Mounting Type

DIN Rail

Electrical Phase

3

Normal State Configuration

3NO

Range

TeSys

Series

GS1 DD

Mechanical Fuse Size

10 x 38mm

Terminal Type

Screw

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Fused switch-disconnectors GS1 series

Switch-disconnector units for NFC or DIN fuses.
Screw connection.
Assembly on DIN rail.
Protective terminal covers for connection ranges available separately.

You may be interested in