Schneider Electric Fuse Switch Disconnector, 4 Pole, 100A Max Current

RS Stock No.: 708-1750Brand: Schneider ElectricManufacturers Part No.: GS2JB4
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Number of Poles

4

Maximum Current

100A

Electrical Phase

3

Normal State Configuration

4NO

Range

TeSys

Series

GS2J

Mechanical Fuse Size

A4

Auxiliary Contacts Available

Yes

Terminal Type

Wire Lead

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

GS Switch Fuse Disconnectors

TeSys GS switch-disconnector-fuses provide on-load breaking or making, safe isolation and overcurrent protection of all low voltage electrical circuit

Can be used with NFC, DIN and BS fuses
Upstream and downstream breaking of fuses for all ratings
Conditional short-circuit withstand voltage of 100 kA for all ratings
Fuse covers are fitted as standard on all ratings for protection of accidental contact
IP20 protection with terminal shrouds
Compact Handles are included in this range, available in Black or Red, IP65

Standards

IEC 60947-3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Fuse Switch Disconnector, 4 Pole, 100A Max Current

P.O.A.

Schneider Electric Fuse Switch Disconnector, 4 Pole, 100A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Number of Poles

4

Maximum Current

100A

Electrical Phase

3

Normal State Configuration

4NO

Range

TeSys

Series

GS2J

Mechanical Fuse Size

A4

Auxiliary Contacts Available

Yes

Terminal Type

Wire Lead

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

GS Switch Fuse Disconnectors

TeSys GS switch-disconnector-fuses provide on-load breaking or making, safe isolation and overcurrent protection of all low voltage electrical circuit

Can be used with NFC, DIN and BS fuses
Upstream and downstream breaking of fuses for all ratings
Conditional short-circuit withstand voltage of 100 kA for all ratings
Fuse covers are fitted as standard on all ratings for protection of accidental contact
IP20 protection with terminal shrouds
Compact Handles are included in this range, available in Black or Red, IP65

Standards

IEC 60947-3

You may be interested in