Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Padlockable Handle
For Use With
GV2L Series, GV2P Series
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Czech Republic
Product details
Accessories for GV2-M MCBs
Enclosure rated at IP55
Stop button can be fitted to the front of the enclosure
Use connector to connect manual motor starters to the contactors
Adapter plate has 3 pole connection for mounting of a GV2 and an LC1 D09 to D25 contactor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Padlockable Handle
For Use With
GV2L Series, GV2P Series
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Czech Republic
Product details
Accessories for GV2-M MCBs
Enclosure rated at IP55
Stop button can be fitted to the front of the enclosure
Use connector to connect manual motor starters to the contactors
Adapter plate has 3 pole connection for mounting of a GV2 and an LC1 D09 to D25 contactor