Schneider Electric 1.6 → 2.5 A TeSys Motor Protection Circuit Breaker

RS Stock No.: 413-1580Brand: Schneider ElectricManufacturers Part No.: GV2ME073
brand-logo
View all in Motor Protection

Technical documents

Specifications

Current Rating

1.6 → 2.5 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2M

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Breaking Capacity

3 kA

Number of Poles

3

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 1.6 → 2.5 A TeSys Motor Protection Circuit Breaker

P.O.A.

Schneider Electric 1.6 → 2.5 A TeSys Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical documents

Specifications

Current Rating

1.6 → 2.5 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2M

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Breaking Capacity

3 kA

Number of Poles

3

Country of Origin

France