Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker, 690 V

RS Stock No.: 413-1596Brand: Schneider ElectricManufacturers Part No.: GV2ME083
brand-logo
View all in Motor Protection

Technical documents

Specifications

Current Rating

2.5 → 4 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

101mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Breaking Capacity

3 kA

Better World Verification

Green Premium

Number of Poles

3

Better World Product (Find out more)

Yes

Terminal Type

Cage Clamp

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker, 690 V

P.O.A.

Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Current Rating

2.5 → 4 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2ME

Overall Length

101mm

Overall Width

44.5mm

Overall Depth

78.2mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Breaking Capacity

3 kA

Better World Verification

Green Premium

Number of Poles

3

Better World Product (Find out more)

Yes

Terminal Type

Cage Clamp

Country of Origin

France