Schneider Electric 24 → 32 A TeSys Motor Protection Circuit Breaker, 690 V

Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
24 → 32 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
GV2ME
Overall Length
89mm
Overall Width
45mm
Overall Depth
78.5mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Breaking Capacity
3 kA
Number of Poles
3
Better World Verification
Green Premium
Terminal Type
Screw
Country of Origin
France
Product details
Schneider Electric Motor Protection Circuit Breaker - GV2M Series
Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, robust series known as the GV2M series of Motor Protection Circuit Breaker to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents.
Features & Benefits
Flexibility in locking the N/C position via the use of 3 padlocks is available
Motor Protection Switch Push button style control type with easily distinguishable button, coloured in re.
100,000 cycles of electrical/mechanical durability
Light-weight, robust and compact in its design, the GV2M series is perfect for tight spaces
If used on its own, the MPCB has manual or local control. Combined with a contactor and you have access to an automatic & remote control
Spring terminal & Screw clamping is available
Protection ratings & Safety features:
Live parts are inaccessible to any direct contact from external users, improving the safety of operations around the MPCB
Thermal-magnetic trip technology to help protect the unit built into the circuit-breaker
EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 standard ratings (full list in the datasheet)
Certified ATEX, BV, CCC. CSA and more (full list in the datasheet)
IP20 degree of protection, conforming to IEC 60529 - further protection against solid objects e.g. a person's fingers.
IK04 degree of protection - impacts of up to 0.5 Joules to the device offer limited protection
Applications
Electrical Motor Control and protection
Easily assembled into any configuration by screw or clip-fixing onto mounting rails.
How do you select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Approvals
UL Listed, CSA Certified
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
24 → 32 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
GV2ME
Overall Length
89mm
Overall Width
45mm
Overall Depth
78.5mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V ac
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Breaking Capacity
3 kA
Number of Poles
3
Better World Verification
Green Premium
Terminal Type
Screw
Country of Origin
France
Product details
Schneider Electric Motor Protection Circuit Breaker - GV2M Series
Protecting your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, robust series known as the GV2M series of Motor Protection Circuit Breaker to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents.
Features & Benefits
Flexibility in locking the N/C position via the use of 3 padlocks is available
Motor Protection Switch Push button style control type with easily distinguishable button, coloured in re.
100,000 cycles of electrical/mechanical durability
Light-weight, robust and compact in its design, the GV2M series is perfect for tight spaces
If used on its own, the MPCB has manual or local control. Combined with a contactor and you have access to an automatic & remote control
Spring terminal & Screw clamping is available
Protection ratings & Safety features:
Live parts are inaccessible to any direct contact from external users, improving the safety of operations around the MPCB
Thermal-magnetic trip technology to help protect the unit built into the circuit-breaker
EN 60204, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 standard ratings (full list in the datasheet)
Certified ATEX, BV, CCC. CSA and more (full list in the datasheet)
IP20 degree of protection, conforming to IEC 60529 - further protection against solid objects e.g. a person's fingers.
IK04 degree of protection - impacts of up to 0.5 Joules to the device offer limited protection
Applications
Electrical Motor Control and protection
Easily assembled into any configuration by screw or clip-fixing onto mounting rails.
How do you select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Approvals
UL Listed, CSA Certified