Schneider Electric 0.16 → 0.25 A TeSys Motor Protection Circuit Breaker

RS Stock No.: 608-8494Brand: Schneider ElectricManufacturers Part No.: GV2P02
brand-logo
View all in Motor Protection

Technical documents

Specifications

Current Rating

0.16 → 0.25 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2P

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Terminal Type

Screw

Control Voltage

0.16 → 0.25 A

Control Voltage

0.16 → 0.25 A

Control Voltage

0.16 → 0.25 A

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 0.16 → 0.25 A TeSys Motor Protection Circuit Breaker

P.O.A.

Schneider Electric 0.16 → 0.25 A TeSys Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

0.16 → 0.25 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2P

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Terminal Type

Screw

Control Voltage

0.16 → 0.25 A

Control Voltage

0.16 → 0.25 A

Control Voltage

0.16 → 0.25 A

Better World Verification

Green Premium

Country of Origin

France