Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
1.6 → 2.5 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2P
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
97mm
Terminal Type
Screw
Better World Verification
Green Premium
Control Voltage
1.6 → 2.5 A
Control Voltage
1.6 → 2.5 A
Control Voltage
1.6 → 2.5 A
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
1.6 → 2.5 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2P
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
97mm
Terminal Type
Screw
Better World Verification
Green Premium
Control Voltage
1.6 → 2.5 A
Control Voltage
1.6 → 2.5 A
Control Voltage
1.6 → 2.5 A
Country of Origin
France