Schneider Electric 6 → 10 A TeSys Motor Protection Circuit Breaker

Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
6 → 10 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2P
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
97mm
Minimum Operating Temperature
+80°C
Voltage Rating
690 V ac
Maximum Operating Temperature
-20°C
Better World Product (Find out more)
Yes
Terminal Type
Screw
Better World Verification
Green Premium
Breaking Capacity
100 kA
Number of Poles
3
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
6 → 10 A
Range
TeSys
Motor Protection Component
Circuit Breaker
Series
GV2P
Overall Length
89mm
Overall Width
44.5mm
Overall Depth
97mm
Minimum Operating Temperature
+80°C
Voltage Rating
690 V ac
Maximum Operating Temperature
-20°C
Better World Product (Find out more)
Yes
Terminal Type
Screw
Better World Verification
Green Premium
Breaking Capacity
100 kA
Number of Poles
3
Country of Origin
France