Schneider Electric TeSys Thermal Circuit Breaker - GV3 3 Pole 690V Voltage Rating DIN Rail Mount, 13A Current Rating

RS Stock No.: 272-886Brand: Schneider ElectricManufacturers Part No.: GV3P13
brand-logo
View all in Thermal Breakers

Technical documents

Specifications

Current Rating

13A

Number of Poles

3

Range

TeSys

Voltage Rating

690V

Width

55mm

Series

GV3

Application

Motors

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

132 x 55 x 136mm

Overall Depth

136mm

Terminal Contact Type

Screw

Overall Length

132mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Product details

Schneider Electric TeSys GV3 (GV3P) Series Motor Protection Circuit Breaker.

TeSys GV3 motor protection circuit breakers protect your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, robust series known as the GV3P series of Motor Protection Circuit Breaker to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. TeSys GV3 circuit breakers include Everlink power terminal system with excellent connection quality ensuring any cable tightening pressure remains secure in any environment.

Features and benefits.

  • Easy integration with all configurations with a 55mm standard width and DIN rail fixing.

  • Everlink terminals

  • GV3 P Thermal magnetic breaker.7 Ratings from 25 A to 65 A for magnetic and thermal motor protection (5.5 kW to 30 kW).

  • 50 kA Icu breaking capacity from 40 A to 65 A (100 kA Icu from 9 A to 32 A).

  • Space saving and easy installation.

  • 3 Position rotary switch / knob.

  • Front face padlocking.

  • Strong cable connection.

  • Performs well in tough environments.

  • Simple and easy to install.

  • Trip test button.

  • Sealable flap for protection of thermal setting.

  • Reduced downtime.

  • IP and IK Rated.

  • Forms part of the TeSys range of products, known as the TeSys GV3P (Green Premium).

Applications.

  • Industry

  • Infrastructure

  • Buildings

  • Easily assembled into any configuration by screw or clip-fixing onto mounting rails.

How do you select the right Motor Protection Circuit Breaker?

MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent, thermal overloads and much more.

To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure, you wish to protect.

Standards

IEC 947 and UL 508 type E certification

You may be interested in
MPCB, GV3ME20
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys Thermal Circuit Breaker - GV3 3 Pole 690V Voltage Rating DIN Rail Mount, 13A Current Rating

P.O.A.

Schneider Electric TeSys Thermal Circuit Breaker - GV3 3 Pole 690V Voltage Rating DIN Rail Mount, 13A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
MPCB, GV3ME20
P.O.A.Each (ex VAT)

Technical documents

Specifications

Current Rating

13A

Number of Poles

3

Range

TeSys

Voltage Rating

690V

Width

55mm

Series

GV3

Application

Motors

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

132 x 55 x 136mm

Overall Depth

136mm

Terminal Contact Type

Screw

Overall Length

132mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Product details

Schneider Electric TeSys GV3 (GV3P) Series Motor Protection Circuit Breaker.

TeSys GV3 motor protection circuit breakers protect your motors from faults such as an overload of high voltage, short circuits, or relay shutdowns is vital in an age where any downtime can be detrimental to a business and its operations. Schneider Electric has built a reliable, robust series known as the GV3P series of Motor Protection Circuit Breaker to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. TeSys GV3 circuit breakers include Everlink power terminal system with excellent connection quality ensuring any cable tightening pressure remains secure in any environment.

Features and benefits.

  • Easy integration with all configurations with a 55mm standard width and DIN rail fixing.

  • Everlink terminals

  • GV3 P Thermal magnetic breaker.7 Ratings from 25 A to 65 A for magnetic and thermal motor protection (5.5 kW to 30 kW).

  • 50 kA Icu breaking capacity from 40 A to 65 A (100 kA Icu from 9 A to 32 A).

  • Space saving and easy installation.

  • 3 Position rotary switch / knob.

  • Front face padlocking.

  • Strong cable connection.

  • Performs well in tough environments.

  • Simple and easy to install.

  • Trip test button.

  • Sealable flap for protection of thermal setting.

  • Reduced downtime.

  • IP and IK Rated.

  • Forms part of the TeSys range of products, known as the TeSys GV3P (Green Premium).

Applications.

  • Industry

  • Infrastructure

  • Buildings

  • Easily assembled into any configuration by screw or clip-fixing onto mounting rails.

How do you select the right Motor Protection Circuit Breaker?

MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent, thermal overloads and much more.

To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure, you wish to protect.

Standards

IEC 947 and UL 508 type E certification

You may be interested in
MPCB, GV3ME20
P.O.A.Each (ex VAT)