Schneider Electric TeSys Thermal Circuit Breaker - GV3P 3 Pole 690V ac Voltage Rating DIN Rail Mount, 73A Current Rating

Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
73A
Number of Poles
3
Range
TeSys
Voltage Rating
690V ac
Width
136mm
Series
GV3P
Tripping Mechanism
Thermal-Magnetic
Rated AC Voltage
690V
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Mounting Style
DIN Rail Mount
Overall Width
136mm
Overall Depth
132mm
Breaking Capacity at Maximum Voltage Rating
6 kA @ 690 V ac
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
55 x 136 x 132mm
Terminal Contact Type
Screw
Overall Length
55mm
Special Features
IP20 Terminal Protection
Distrelec Product Id
30397034
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
73A
Number of Poles
3
Range
TeSys
Voltage Rating
690V ac
Width
136mm
Series
GV3P
Tripping Mechanism
Thermal-Magnetic
Rated AC Voltage
690V
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Mounting Style
DIN Rail Mount
Overall Width
136mm
Overall Depth
132mm
Breaking Capacity at Maximum Voltage Rating
6 kA @ 690 V ac
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
55 x 136 x 132mm
Terminal Contact Type
Screw
Overall Length
55mm
Special Features
IP20 Terminal Protection
Distrelec Product Id
30397034
Country of Origin
France