Technical documents
Specifications
Brand
Schneider ElectricProduct Range
Magelis GTU
Display Type
TFT LCD
Manufacturer Part No.
HMIDT752
Display Size
15.6 in
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
414 x 295 x 69 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Magelis GTU Touch-Screen HMI Display - 15.6 in, TFT LCD Display
1
P.O.A.
Schneider Electric Magelis GTU Touch-Screen HMI Display - 15.6 in, TFT LCD Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricProduct Range
Magelis GTU
Display Type
TFT LCD
Manufacturer Part No.
HMIDT752
Display Size
15.6 in
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
414 x 295 x 69 mm
Country of Origin
China