Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI - 5.7 in, TFT Display, 320 x 240

Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
HMISCU
Product Range
Magelis SCU
Display Type
TFT
Manufacturer Part No.
HMISCU8B5
Display Resolution
320 x 240
Number of Ports
4
Port Type
2 x USB, Ethernet(RJ45), Serial Link
Processor Type
CPU RISC
Processor Speed
333MHz
Onboard Memory
128 MB
Display Size
5.7 in
Backlighting
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP20, IP65
Width
129.4mm
Length
163mm
Display Colour
Colour
Depth
76.22mm
Maximum Operating Temperature
+50°C
Supply Voltage
24 V dc
Minimum Operating Temperature
0°C
Dimensions
163 x 129.4 x 76.22 mm
Country of Origin
Indonesia
Product details
HMISCU - HMI Controller
Magelis SCU controller delivers adequate functionality for control of small machines and simple processes, while saving up to 30% in installation and ownership costs.
The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.
Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole
State of the art display
Rich communication capabilities
Easy machine maintenance and upgrade
Schneider Electric Magelis HMISCU
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
HMISCU
Product Range
Magelis SCU
Display Type
TFT
Manufacturer Part No.
HMISCU8B5
Display Resolution
320 x 240
Number of Ports
4
Port Type
2 x USB, Ethernet(RJ45), Serial Link
Processor Type
CPU RISC
Processor Speed
333MHz
Onboard Memory
128 MB
Display Size
5.7 in
Backlighting
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP20, IP65
Width
129.4mm
Length
163mm
Display Colour
Colour
Depth
76.22mm
Maximum Operating Temperature
+50°C
Supply Voltage
24 V dc
Minimum Operating Temperature
0°C
Dimensions
163 x 129.4 x 76.22 mm
Country of Origin
Indonesia
Product details
HMISCU - HMI Controller
Magelis SCU controller delivers adequate functionality for control of small machines and simple processes, while saving up to 30% in installation and ownership costs.
The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.
Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole
State of the art display
Rich communication capabilities
Easy machine maintenance and upgrade