Schneider Electric STU Series Harmony STU Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

RS Stock No.: 711-0034Brand: Schneider ElectricManufacturers Part No.: HMISTU655Distrelec Article No.: 30237513
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

STU

Product Range

Harmony STU

Display Type

TFT LCD

Manufacturer Part No.

HMISTU655

Display Resolution

320 x 240

Number of Ports

3

Port Type

COM1, USB 2.0

Processor Type

RISC ARM9

Processor Speed

333MHz

Onboard Memory

128 (Back Up) kB, 16 (Application) MB

Backlighting

Yes

Display Size

3.5 in

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

118 x 98.15 x 55.3 mm

Display Colour

Colour

Width

98.15mm

Length

118mm

Depth

55.3mm

Maximum Operating Temperature

+50°C

Supply Voltage

24 V dc

Hazardous Area Certification

ATEX

Country of Origin

Indonesia

Product details

Schneider Electric Magelis STO & STU HMI Touch Panel - HMISTU

Schneider Electric Magelis STO & STU HMI touch panels are the end result of innovative engineering, representing the key to total integrated automation. performing HMI tasks (human-machine interface) of higher complexities is the main function of the module. Providing users with the ultimate convenience and automation solution for a multitude of applications.

Thanks to its “pushbutton” style mounting system, Magelis STU fits anywhere on machines or enclosures. In addition to the standard RJ45 serial link, the Magelis STU also features an embedded Ethernet connection for quicker, more extensive communication (via Modbus TCP, Ethernet IP and Profinet protocols for example) offering more services (such as Web Gate and e-mail).

Features & Benefits

  • High definition colour screen TFT QVGA 3.5’’

  • 3.5" QVGA resolution, 65K colours, touch screen graphic terminal, configured by Vijeo Designer

  • Resolution: 200 x 80 pixels

  • No tools are required to install Magelis STO and STU panels.

  • Compact, they can be mounted directly on the machine frame or in an enclosure.

  • After spring clip technology, the 22" diameter “pushbutton” mounting system which eliminates the enclosure cut-out

  • No batteries required, backlit by an LED

  • Removable power connector

  • USB memory stick for application downloads

  • Remote control with the Web Gate function

  • The design offers ease of use and configuration with a single software program all contribute to making this range an innovative, economical and powerful

Schneider Electric Magelis STO-STU

The new Magelis STO and STU boost the Magelis Small Panels range: more flexibility, more communication, easy and fast revolutionary mounting system. Powered by Vijeo Designer, they bring a cost-effective solution, especially to the machine builders.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric STU Series Harmony STU Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240

P.O.A.

Schneider Electric STU Series Harmony STU Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

STU

Product Range

Harmony STU

Display Type

TFT LCD

Manufacturer Part No.

HMISTU655

Display Resolution

320 x 240

Number of Ports

3

Port Type

COM1, USB 2.0

Processor Type

RISC ARM9

Processor Speed

333MHz

Onboard Memory

128 (Back Up) kB, 16 (Application) MB

Backlighting

Yes

Display Size

3.5 in

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

118 x 98.15 x 55.3 mm

Display Colour

Colour

Width

98.15mm

Length

118mm

Depth

55.3mm

Maximum Operating Temperature

+50°C

Supply Voltage

24 V dc

Hazardous Area Certification

ATEX

Country of Origin

Indonesia

Product details

Schneider Electric Magelis STO & STU HMI Touch Panel - HMISTU

Schneider Electric Magelis STO & STU HMI touch panels are the end result of innovative engineering, representing the key to total integrated automation. performing HMI tasks (human-machine interface) of higher complexities is the main function of the module. Providing users with the ultimate convenience and automation solution for a multitude of applications.

Thanks to its “pushbutton” style mounting system, Magelis STU fits anywhere on machines or enclosures. In addition to the standard RJ45 serial link, the Magelis STU also features an embedded Ethernet connection for quicker, more extensive communication (via Modbus TCP, Ethernet IP and Profinet protocols for example) offering more services (such as Web Gate and e-mail).

Features & Benefits

  • High definition colour screen TFT QVGA 3.5’’

  • 3.5" QVGA resolution, 65K colours, touch screen graphic terminal, configured by Vijeo Designer

  • Resolution: 200 x 80 pixels

  • No tools are required to install Magelis STO and STU panels.

  • Compact, they can be mounted directly on the machine frame or in an enclosure.

  • After spring clip technology, the 22" diameter “pushbutton” mounting system which eliminates the enclosure cut-out

  • No batteries required, backlit by an LED

  • Removable power connector

  • USB memory stick for application downloads

  • Remote control with the Web Gate function

  • The design offers ease of use and configuration with a single software program all contribute to making this range an innovative, economical and powerful

Schneider Electric Magelis STO-STU

The new Magelis STO and STU boost the Magelis Small Panels range: more flexibility, more communication, easy and fast revolutionary mounting system. Powered by Vijeo Designer, they bring a cost-effective solution, especially to the machine builders.