Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Cable
For Use With HMI
Panel SCU
Cable Length
3m
Country of Origin
Morocco
Product details
HMISCU - HMI Controller
Magelis SCU controller delivers adequate functionality for control of small machines and simple processes, while saving up to 30% in installation and ownership costs.
The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.
Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole
State of the art display
Rich communication capabilities
Easy machine maintenance and upgrade
Schneider Electric Magelis HMISCU
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Cable
For Use With HMI
Panel SCU
Cable Length
3m
Country of Origin
Morocco
Product details
HMISCU - HMI Controller
Magelis SCU controller delivers adequate functionality for control of small machines and simple processes, while saving up to 30% in installation and ownership costs.
The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.
Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole
State of the art display
Rich communication capabilities
Easy machine maintenance and upgrade