Schneider Electric 25m 4 Socket Extension Reel, 230 V, IP44

RS Stock No.: 276-9218Brand: Schneider ElectricManufacturers Part No.: IMT33150
brand-logo

Technical documents

Specifications

Product Type

Cable Reel

Cable Length

25m

Number of Sockets

4

IP Rating

IP44

Voltage Rating

230 V

European Harmonised Code

H07RN-F

Number of Cores

3

Cross Sectional Area

2,5 mm²

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 25m 4 Socket Extension Reel, 230 V, IP44

P.O.A.

Schneider Electric 25m 4 Socket Extension Reel, 230 V, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Cable Reel

Cable Length

25m

Number of Sockets

4

IP Rating

IP44

Voltage Rating

230 V

European Harmonised Code

H07RN-F

Number of Cores

3

Cross Sectional Area

2,5 mm²

Country of Origin

China