Schneider Electric Multifix Air DCL Green Back Box, IP20, Flush Mount Mount, 1 Gangs, 71 x 71mm

RS Stock No.: 599-685Brand: Schneider ElectricManufacturers Part No.: IMT35028
brand-logo
View all in Back Boxes

Technical documents

Specifications

Number of Gangs

1

Depth

39mm

Series

Multifix Air DCL

Colour Shade

Green

Width

71mm

Colour

Green

Dimensions

71 x 71mm

IP Rating

IP20

Mounting Type

Flush Mount

Country of Origin

Poland

P.O.A.

Schneider Electric Multifix Air DCL Green Back Box, IP20, Flush Mount Mount, 1 Gangs, 71 x 71mm

P.O.A.

Schneider Electric Multifix Air DCL Green Back Box, IP20, Flush Mount Mount, 1 Gangs, 71 x 71mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Gangs

1

Depth

39mm

Series

Multifix Air DCL

Colour Shade

Green

Width

71mm

Colour

Green

Dimensions

71 x 71mm

IP Rating

IP20

Mounting Type

Flush Mount

Country of Origin

Poland