Technical documents
Specifications
Brand
Schneider ElectricProduct Type
Cable Reel
Cable Length
10m
Number of Sockets
4
Mains Plug Type
UK Plug (BS 1363)
Socket Type
Type G - British
Voltage Rating
240 V
Current Rating Unwound
13A
Housing Type
Cassette Reel
Colour
Red
Product details
4 Socket Cassette Extension Reel
A range of JOJO extension cable reels that are both made and tested to the highest quality standards.
The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.
Features and Benefits
Manufactured to highest quality standards
Compact reel with hand grip and winding knob
Extension leads are available in a variety of metre lengths
4 socket open reel
Flash tested to 4kV
Integral thermal cut-out for safety purposes
Flexible PVC cable
What are extension leads?
An extension lead is an electrical power cable that has a plug one end and one or more sockets on the other end. The cable is flexible and is wound round the reel to ensure safe storage and easy transportation. When an extension is required, the individual sockets are used to power their respective devices. Extension cables are ideal for numerous situations and environments.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricProduct Type
Cable Reel
Cable Length
10m
Number of Sockets
4
Mains Plug Type
UK Plug (BS 1363)
Socket Type
Type G - British
Voltage Rating
240 V
Current Rating Unwound
13A
Housing Type
Cassette Reel
Colour
Red
Product details
4 Socket Cassette Extension Reel
A range of JOJO extension cable reels that are both made and tested to the highest quality standards.
The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.
Features and Benefits
Manufactured to highest quality standards
Compact reel with hand grip and winding knob
Extension leads are available in a variety of metre lengths
4 socket open reel
Flash tested to 4kV
Integral thermal cut-out for safety purposes
Flexible PVC cable
What are extension leads?
An extension lead is an electrical power cable that has a plug one end and one or more sockets on the other end. The cable is flexible and is wound round the reel to ensure safe storage and easy transportation. When an extension is required, the individual sockets are used to power their respective devices. Extension cables are ideal for numerous situations and environments.