Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 25m 4 Socket Type G - British Cable Reel Open Reel, 240 V

RS Stock No.: 470-8174Brand: Schneider ElectricManufacturers Part No.: JJR42513
brand-logo

Technical documents

Specifications

Product Type

Cable Reel

Cable Length

25m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Auto Rewind

No

Voltage Rating

240 V

Current Rating Unwound

13A

Sheath Material

PVC

Housing Type

Open Reel

Better World Product (Find out more)

Yes

Colour

Red

Better World Verification

Green Premium

Series

Thorsman

Country of Origin

India

Product details

Open Reel Extension Leads

A range of JOJO extension cable reels that are both made and tested to the highest quality standards.

The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.

Features and Benefits

• Manufactured to highest quality standards
• Metallic stand and handgrip
• Extension leads are available in a variety of metre lengths
• 4 socket open reel
• Integral thermal cut-out for safety purposes
• Flash tested to 4kV
• Flexible PVC cable to BS6500

What are extension leads?

An extension lead is an electrical power cable that has a plug one end and one or more sockets on the other end. The cable is flexible and is wound round the reel to ensure safe storage and easy transportation. When an extension is required, the individual sockets are used to power their respective devices. Extension cables are ideal for numerous situations and environments.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 25m 4 Socket Type G - British Cable Reel Open Reel, 240 V

P.O.A.

Schneider Electric 25m 4 Socket Type G - British Cable Reel Open Reel, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Product Type

Cable Reel

Cable Length

25m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Auto Rewind

No

Voltage Rating

240 V

Current Rating Unwound

13A

Sheath Material

PVC

Housing Type

Open Reel

Better World Product (Find out more)

Yes

Colour

Red

Better World Verification

Green Premium

Series

Thorsman

Country of Origin

India

Product details

Open Reel Extension Leads

A range of JOJO extension cable reels that are both made and tested to the highest quality standards.

The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.

Features and Benefits

• Manufactured to highest quality standards
• Metallic stand and handgrip
• Extension leads are available in a variety of metre lengths
• 4 socket open reel
• Integral thermal cut-out for safety purposes
• Flash tested to 4kV
• Flexible PVC cable to BS6500

What are extension leads?

An extension lead is an electrical power cable that has a plug one end and one or more sockets on the other end. The cable is flexible and is wound round the reel to ensure safe storage and easy transportation. When an extension is required, the individual sockets are used to power their respective devices. Extension cables are ideal for numerous situations and environments.