Schneider Electric Multi Step Cam Switch, 10A

RS Stock No.: 218-163Brand: Schneider ElectricManufacturers Part No.: K10C003NCH
brand-logo
View all in Cam Switches

Technical documents

Specifications

Cam Switch Type

Multi Step Cam Switch

Maximum Current

10A

Country of Origin

Austria

Product details

K10 Industrial Cam Switches

Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Multi Step Cam Switch, 10A

P.O.A.

Schneider Electric Multi Step Cam Switch, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Cam Switch Type

Multi Step Cam Switch

Maximum Current

10A

Country of Origin

Austria

Product details

K10 Industrial Cam Switches

Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts