Technical documents
Specifications
Brand
Schneider ElectricCam Switch Type
Multi Step Cam Switch
Electrical Phase
1
Maximum Current
10A
Maximum Current
10 A
Number Of Positions
3
Terminal Type
Screw
Angle of Throw
60°
Depth
100mm
Actuator Type
Handle, Stay Put
Country of Origin
Austria
Product details
K10 Industrial Cam Switches
Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricCam Switch Type
Multi Step Cam Switch
Electrical Phase
1
Maximum Current
10A
Maximum Current
10 A
Number Of Positions
3
Terminal Type
Screw
Angle of Throw
60°
Depth
100mm
Actuator Type
Handle, Stay Put
Country of Origin
Austria
Product details
K10 Industrial Cam Switches
Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts