Schneider Electric Changeover Cam Switch, 10A

RS Stock No.: 218-056Brand: Schneider ElectricManufacturers Part No.: K10F013QCH
brand-logo
View all in Cam Switches

Technical documents

Specifications

Cam Switch Type

Changeover Cam Switch

Maximum Current

10A

Country of Origin

Austria

Product details

K10 Industrial Cam Switches

Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts

P.O.A.

Schneider Electric Changeover Cam Switch, 10A

P.O.A.

Schneider Electric Changeover Cam Switch, 10A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Cam Switch Type

Changeover Cam Switch

Maximum Current

10A

Country of Origin

Austria

Product details

K10 Industrial Cam Switches

Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts