Schneider Electric, SP 4 Position 45° Multi Step Cam Switch, 690V ac, 5.6A

RS Stock No.: 608-8905Brand: Schneider ElectricManufacturers Part No.: K1C003QLH
brand-logo
View all in Cam Switches

Technical documents

Specifications

Pole and Throw Configuration

SP

Cam Switch Type

Multi Step Cam Switch

Series

Harmony K

Maximum Current

5.6A

Maximum Voltage

690V ac

Number of Positions

4

Terminal Type

Screw

Angle of Throw

45°

Length

78mm

Width

45mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

Product details

Industrial Cam Switches

Control circuits (EN60947-5-1) or power circuits (EN60947-3)
IP65 single 22mm diameter fixing hole
Finger-proof terminals
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
Thermal current rating: 12A free air, 10A enclosed
Nominal voltage: 230V; 400V

P.O.A.

Schneider Electric, SP 4 Position 45° Multi Step Cam Switch, 690V ac, 5.6A

P.O.A.

Schneider Electric, SP 4 Position 45° Multi Step Cam Switch, 690V ac, 5.6A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Pole and Throw Configuration

SP

Cam Switch Type

Multi Step Cam Switch

Series

Harmony K

Maximum Current

5.6A

Maximum Voltage

690V ac

Number of Positions

4

Terminal Type

Screw

Angle of Throw

45°

Length

78mm

Width

45mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

Product details

Industrial Cam Switches

Control circuits (EN60947-5-1) or power circuits (EN60947-3)
IP65 single 22mm diameter fixing hole
Finger-proof terminals
Operating temperature -25 to +55°C
Slow break contacts with positive opening operation
Thermal current rating: 12A free air, 10A enclosed
Nominal voltage: 230V; 400V