Schneider Electric, DPDT 2 Position Changeover Cam Switch, 690V ac

RS Stock No.: 123-8131Brand: Schneider ElectricManufacturers Part No.: K1D002UCH
brand-logo
View all in Cam Switches

Technical documents

Specifications

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

DPDT

Series

Harmony K

Electrical Phase

3

Maximum Voltage

690V ac

Number of Positions

2

Terminal Type

Screw

Length

45mm

Width

59mm

Depth

50mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

45 x 59 x 50mm

Product details

K10 Industrial Cam Switches

Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts

P.O.A.

Schneider Electric, DPDT 2 Position Changeover Cam Switch, 690V ac

P.O.A.

Schneider Electric, DPDT 2 Position Changeover Cam Switch, 690V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

DPDT

Series

Harmony K

Electrical Phase

3

Maximum Voltage

690V ac

Number of Positions

2

Terminal Type

Screw

Length

45mm

Width

59mm

Depth

50mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

45 x 59 x 50mm

Product details

K10 Industrial Cam Switches

Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts