Technical documents
Specifications
Brand
Schneider ElectricCam Switch Type
Rotary Cam Switch
Maximum Current
20A
Number Of Positions
2
Terminal Type
Screw
Angle of Throw
45°
Depth
104.5mm
Actuator Type
Handle, Stay Put
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Czech Republic
Product details
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Rotary Cam Switch, 20A
1
P.O.A.
Schneider Electric Rotary Cam Switch, 20A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricCam Switch Type
Rotary Cam Switch
Maximum Current
20A
Number Of Positions
2
Terminal Type
Screw
Angle of Throw
45°
Depth
104.5mm
Actuator Type
Handle, Stay Put
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Czech Republic
Product details