Schneider Electric Busbar Tap-Off Unit with Fuse, Canalis KBC Series

RS Stock No.: 219-8880Brand: Schneider ElectricManufacturers Part No.: KBC16DCF21
brand-logo
View all in Busbar Feed & Tap-Off Units

Technical documents

Specifications

Series

Canalis KBC

Product Type

Busbar Tap-Off Unit

Rated Current

16A

Operating Voltage

230V

Polarity

L2 + N + PE / L3 + N + PE / L1 + N + PE

Protection Type

Fuse

RAL Code

RAL 9001

Width

168mm

Depth

33mm

Height

53mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

168 x 53 x 33mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric Busbar Tap-Off Unit with Fuse, Canalis KBC Series

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric Busbar Tap-Off Unit with Fuse, Canalis KBC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Canalis KBC

Product Type

Busbar Tap-Off Unit

Rated Current

16A

Operating Voltage

230V

Polarity

L2 + N + PE / L3 + N + PE / L1 + N + PE

Protection Type

Fuse

RAL Code

RAL 9001

Width

168mm

Depth

33mm

Height

53mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

168 x 53 x 33mm

Country of Origin

France