Schneider Electric Red Rotary Handle, TeSys Series
RS Stock No.: 608-8955Brand: Schneider ElectricManufacturers Part No.: KCF1PZDistrelec Article No.: 30410497

Technical documents
Specifications
Brand
Schneider ElectricFor Use With
Switch Disconnectors
Handle Colour
Red
Series
TeSys
Number of Locks
1
IP Rating
IP65
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
Product details
Accessories for the Open and Enclosed Switch Disconnectors
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Red Rotary Handle, TeSys Series
1
P.O.A.
Schneider Electric Red Rotary Handle, TeSys Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricFor Use With
Switch Disconnectors
Handle Colour
Red
Series
TeSys
Number of Locks
1
IP Rating
IP65
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
Product details