Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Busbar Tap-Off Unit, 434mm, 32A, KNB32 Series

RS Stock No.: 354-396Brand: Schneider ElectricManufacturers Part No.: KNB32CP35
brand-logo
View all in Busbar Trunking

Technical documents

Specifications

Series

KNB32

Product Type

Busbar Tap-Off Unit

Length

434mm

Operating Voltage

500V

Rated Current

32A

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Busbar Tap-Off Unit, 434mm, 32A, KNB32 Series

P.O.A.

Schneider Electric Busbar Tap-Off Unit, 434mm, 32A, KNB32 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

KNB32

Product Type

Busbar Tap-Off Unit

Length

434mm

Operating Voltage

500V

Rated Current

32A

Country of Origin

Italy