Schneider Electric Canalis White Busbar Trunking, W54 mm x, L5m, Aluminium

RS Stock No.: 276-9234Brand: Schneider ElectricManufacturers Part No.: KSA250ET450
brand-logo
View all in Busbar Trunking

Technical documents

Specifications

Width

54 mm

Trunking/Chain Type

Busbar Trunking

Colour

White

Material

Aluminium

Length

5m

Series

Canalis

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Canalis White Busbar Trunking, W54 mm x, L5m, Aluminium

P.O.A.

Schneider Electric Canalis White Busbar Trunking, W54 mm x, L5m, Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Width

54 mm

Trunking/Chain Type

Busbar Trunking

Colour

White

Material

Aluminium

Length

5m

Series

Canalis

Country of Origin

France