Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount, TeSys LA1K

RS Stock No.: 759-027Brand: Schneider ElectricManufacturers Part No.: LA1KN11Distrelec Article No.: 30112056
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Range

TeSys

Series

LA1K

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

600 V ac

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Better World Verification

Green Premium

Operating Temperature Range

-25 → +50 °C

Distrelec Product Id

30112056

Country of Origin

Indonesia

Product details

Schneider Electric uxiliary Contacts - TeSys LA1K Series

Are you looking to provide an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the LA1K series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.

Features and Benefits

  • TeSys K range of Auxiliary Contacts is one of the smallest of the contactors in the market place making it suitable for use in tight spaces. The size, however, does not compromise on performance, with the range delivering peak efficiency and seamless integration with other applications.

  • Available in applications ranging from 2.2 up to 5.5 kW.

  • Terminal connection types included screw-clamp, fasten connectors, spring terminal, pins for printed and circuit boards

  • NO contact & NC contact, varying from model to model.

  • Motor protection through the use of additional thermal relays such as the LR2K series.

  • Standards - IEC 60947 - protect electrical power distribution up to 1000 volts a.c. and 1500 volts d.c, VDE 0660 - rated for switchgear for use in circuits up to 1000 volts a.c. and 1500 volts d.c, NF C 63, 110, BS 5424, UL, CSA, CE and CCC certificates

How do Auxiliary Contacts work?

An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.

Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.

Common Applications

  • Noise sensitive areas

  • Programmable controller outputs

  • Other simple control systems

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount, TeSys LA1K

P.O.A.

Schneider Electric Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount, TeSys LA1K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Range

TeSys

Series

LA1K

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DP

Contact Voltage Rating

600 V ac

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Better World Verification

Green Premium

Operating Temperature Range

-25 → +50 °C

Distrelec Product Id

30112056

Country of Origin

Indonesia

Product details

Schneider Electric uxiliary Contacts - TeSys LA1K Series

Are you looking to provide an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the LA1K series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.

Features and Benefits

  • TeSys K range of Auxiliary Contacts is one of the smallest of the contactors in the market place making it suitable for use in tight spaces. The size, however, does not compromise on performance, with the range delivering peak efficiency and seamless integration with other applications.

  • Available in applications ranging from 2.2 up to 5.5 kW.

  • Terminal connection types included screw-clamp, fasten connectors, spring terminal, pins for printed and circuit boards

  • NO contact & NC contact, varying from model to model.

  • Motor protection through the use of additional thermal relays such as the LR2K series.

  • Standards - IEC 60947 - protect electrical power distribution up to 1000 volts a.c. and 1500 volts d.c, VDE 0660 - rated for switchgear for use in circuits up to 1000 volts a.c. and 1500 volts d.c, NF C 63, 110, BS 5424, UL, CSA, CE and CCC certificates

How do Auxiliary Contacts work?

An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.

Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.

Common Applications

  • Noise sensitive areas

  • Programmable controller outputs

  • Other simple control systems