Schneider Electric Auxiliary Contact Block, 1 Contact, 1 NO + 1 NC, Front Mount, TeSys LA1K

RS Stock No.: 220-1241Brand: Schneider ElectricManufacturers Part No.: LA1KN11M
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Number of Contacts

1

Normal State Configuration

1 NO + 1 NC

Mounting Style

Front Mount

Range

TeSys

Series

LA1K

Contact Current Rating

5 mA

Contact Voltage Rating

17 V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Auxiliary Contact Block, 1 Contact, 1 NO + 1 NC, Front Mount, TeSys LA1K

P.O.A.

Schneider Electric Auxiliary Contact Block, 1 Contact, 1 NO + 1 NC, Front Mount, TeSys LA1K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Contacts

1

Normal State Configuration

1 NO + 1 NC

Mounting Style

Front Mount

Range

TeSys

Series

LA1K

Contact Current Rating

5 mA

Contact Voltage Rating

17 V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia