Schneider Electric TeSys Contactor Timer, 240 V ac/dc

RS Stock No.: 759-106Brand: Schneider ElectricManufacturers Part No.: LA2KT2E
brand-logo
View all in Contactor Accessories

Technical documents

Specifications

Accessory Type

Contactor Timer

Range

TeSys

Timer Function

Analogue (ON Delay)

Timer Range

1 → 30s

Voltage Rating

240 V ac/dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Length

38mm

Size

38 x 27 x 34mm

Current Rating

2 A

Mounting Type

Front Mount

Contact Configuration

SPDT

Series

K

Depth

34mm

Dimensions

38 x 27 x 34 mm

Product details

Electronic Timers On Delay

Switching capacity 250VA or 150W
Operating temp -10 to +60°C
Relay output with common point c/o contact, 2A max

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys Contactor Timer, 240 V ac/dc

P.O.A.

Schneider Electric TeSys Contactor Timer, 240 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Accessory Type

Contactor Timer

Range

TeSys

Timer Function

Analogue (ON Delay)

Timer Range

1 → 30s

Voltage Rating

240 V ac/dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Length

38mm

Size

38 x 27 x 34mm

Current Rating

2 A

Mounting Type

Front Mount

Contact Configuration

SPDT

Series

K

Depth

34mm

Dimensions

38 x 27 x 34 mm

Product details

Electronic Timers On Delay

Switching capacity 250VA or 150W
Operating temp -10 to +60°C
Relay output with common point c/o contact, 2A max

You may be interested in