Schneider Electric Auxiliary Contact, 4 Contact, 4NC, Front Mount, TeSys

Technical documents
Specifications
Brand
Schneider ElectricNumber of Contacts
4
Normal State Configuration
4NC
Mounting Style
Front Mount
Range
TeSys
Series
LADN
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
4P
Contact Voltage Rating
690 V
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Better World Verification
Green Premium
Operating Temperature Range
-5 → +60 °C
Distrelec Product Id
13622643
Country of Origin
France
Product details
Schneider Electric Auxiliary Contact - LADN TeSys D Series
Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.
Specifically, the LADN TeSys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.
Features and benefits:
Low consumption on your control circuit
30 Mcycles of mechanical durability
Compact, lightweight and easily attached to compatible contactors. Front side mounting
Simplified mounting directly to the contactor/circuit breaker. Compact in size and equipped with EverLink terminal technology meaning permanent tightening even in the event with conductor creep
18-month manufacturer warranty with Schneider
Protection ratings & Safety features
IEC 60947-5-1 associated fuse rating
GG fuse <= 10 A
BS 4795, EN 60947-5-1, IEC 60947-5-1
CSA, UL certified
IP2x Conforming to VDE 0106
Thermally treated and protected to TH conforming to IEC 60068
Ambient Air Temperature (AAT) for operation -5 to 60 °C
Applications
Motor starters/Control systems
Switching contactors/relay coils
Control/Signalling equipment
How do Auxiliary Contacts work?
An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.
Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Contacts
4
Normal State Configuration
4NC
Mounting Style
Front Mount
Range
TeSys
Series
LADN
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
4P
Contact Voltage Rating
690 V
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Better World Verification
Green Premium
Operating Temperature Range
-5 → +60 °C
Distrelec Product Id
13622643
Country of Origin
France
Product details
Schneider Electric Auxiliary Contact - LADN TeSys D Series
Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.
Specifically, the LADN TeSys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.
Features and benefits:
Low consumption on your control circuit
30 Mcycles of mechanical durability
Compact, lightweight and easily attached to compatible contactors. Front side mounting
Simplified mounting directly to the contactor/circuit breaker. Compact in size and equipped with EverLink terminal technology meaning permanent tightening even in the event with conductor creep
18-month manufacturer warranty with Schneider
Protection ratings & Safety features
IEC 60947-5-1 associated fuse rating
GG fuse <= 10 A
BS 4795, EN 60947-5-1, IEC 60947-5-1
CSA, UL certified
IP2x Conforming to VDE 0106
Thermally treated and protected to TH conforming to IEC 60068
Ambient Air Temperature (AAT) for operation -5 to 60 °C
Applications
Motor starters/Control systems
Switching contactors/relay coils
Control/Signalling equipment
How do Auxiliary Contacts work?
An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.
Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.
You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.