Schneider Electric TeSys Auxiliary Contact Block, 690 V
RS Stock No.: 394-9841Brand: Schneider ElectricManufacturers Part No.: LADT0Distrelec Article No.: 13622645

Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Time delay auxiliary contact block
Range
TeSys
Timer Function
Analogue (ON Delay)
Timer Range
0.1 → 3s
Voltage Rating
690 V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Mounting Type
Front Mount
Series
D
Current Rating
10 A
Country of Origin
France
You may be interested in
TeSys D Series ON Delay Pneumatic Timer, Range 0.1 → 3s, NO/NC Contacts DPBrand: Telemecanique Sensors
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TeSys Auxiliary Contact Block, 690 V
1
P.O.A.
Schneider Electric TeSys Auxiliary Contact Block, 690 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
TeSys D Series ON Delay Pneumatic Timer, Range 0.1 → 3s, NO/NC Contacts DPBrand: Telemecanique Sensors
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Time delay auxiliary contact block
Range
TeSys
Timer Function
Analogue (ON Delay)
Timer Range
0.1 → 3s
Voltage Rating
690 V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Mounting Type
Front Mount
Series
D
Current Rating
10 A
Country of Origin
France
You may be interested in
TeSys D Series ON Delay Pneumatic Timer, Range 0.1 → 3s, NO/NC Contacts DPBrand: Telemecanique Sensors
P.O.A.Each (ex VAT)