Schneider Electric TeSys Pneumatic Timer, 690 V

RS Stock No.: 394-9829Brand: Schneider ElectricManufacturers Part No.: LADT4Distrelec Article No.: 13622647
brand-logo
View all in Contactor Accessories

Technical documents

Specifications

Accessory Type

Pneumatic Timer

Range

TeSys

Timer Function

Analogue (ON Delay)

Timer Range

10 → 180s

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Voltage Rating

690 V

Series

D

Current Rating

10 A

Mounting Type

Front Mount

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys Pneumatic Timer, 690 V

P.O.A.

Schneider Electric TeSys Pneumatic Timer, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Accessory Type

Pneumatic Timer

Range

TeSys

Timer Function

Analogue (ON Delay)

Timer Range

10 → 180s

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Voltage Rating

690 V

Series

D

Current Rating

10 A

Mounting Type

Front Mount

Country of Origin

France

You may be interested in