Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.: 817-5339Brand: Schneider ElectricManufacturers Part No.: LC1D096P7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

9 A

Range

Tesys D

Series

LC1D

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Lug Ring Terminal

Length

45mm

Width

86mm

Depth

77mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Indonesia

Product details

Schneider Electric LC1D TeSys D Contactors.

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits.

  • Built-in auxiliary contacts for added switching capability.

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings.

  • Can be panel mounted with screws or DIN Rail mounted.

  • Bidirectional peak limiting diode suppressor to protect the coil.

  • Easily installed accessories.

  • Flexible control circuit to suit a wide range of applications.

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

  • Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

  • Auxiliary contact blocks with serrated wiping action.

  • Front mount dust tight auxiliary contact blocks.

  • Pneumatic time delay blocks.

  • Transient voltage surge suppressors.

  • Interface modules and electronic timers.

  • Mechanical latching blocks.

Is the TeSys D range a double break pole type contactor?

  • Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 300 V dc, 690 V ac

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 300 V dc, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

9 A

Range

Tesys D

Series

LC1D

Power Rating

4 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Lug Ring Terminal

Length

45mm

Width

86mm

Depth

77mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Indonesia

Product details

Schneider Electric LC1D TeSys D Contactors.

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits.

  • Built-in auxiliary contacts for added switching capability.

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings.

  • Can be panel mounted with screws or DIN Rail mounted.

  • Bidirectional peak limiting diode suppressor to protect the coil.

  • Easily installed accessories.

  • Flexible control circuit to suit a wide range of applications.

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

  • Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

  • Auxiliary contact blocks with serrated wiping action.

  • Front mount dust tight auxiliary contact blocks.

  • Pneumatic time delay blocks.

  • Transient voltage surge suppressors.

  • Interface modules and electronic timers.

  • Mechanical latching blocks.

Is the TeSys D range a double break pole type contactor?

  • Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.