Schneider Electric TeSys D LC1D Contactor, 48 V dc Coil, 4-Pole, 20 A, 2NO + 2NC, 300 V dc, 690 V ac

RS Stock No.: 845-1100Brand: Schneider ElectricManufacturers Part No.: LC1D098ED
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

48 V dc

Number of Poles

4

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

20 A

Range

Tesys D

Series

LC1D

Normal State Configuration

2NO + 2NC

Terminal Type

Cable

Length

85mm

Width

45mm

Depth

99mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 48 V dc Coil, 4-Pole, 20 A, 2NO + 2NC, 300 V dc, 690 V ac

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 48 V dc Coil, 4-Pole, 20 A, 2NO + 2NC, 300 V dc, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

48 V dc

Number of Poles

4

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

20 A

Range

Tesys D

Series

LC1D

Normal State Configuration

2NO + 2NC

Terminal Type

Cable

Length

85mm

Width

45mm

Depth

99mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France