Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
42 V
Number of Poles
3
Contact Current Rating
150 A
Range
Tesys D
Series
LC1D
Function
Changeover Contactor
Normal State Configuration
1 NO + 1 NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TeSys D LC1D Contactor, 42 V Coil, 3-Pole, 150 A, 1 NO + 1 NC
1
P.O.A.
Schneider Electric TeSys D LC1D Contactor, 42 V Coil, 3-Pole, 150 A, 1 NO + 1 NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
42 V
Number of Poles
3
Contact Current Rating
150 A
Range
Tesys D
Series
LC1D
Function
Changeover Contactor
Normal State Configuration
1 NO + 1 NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Czech Republic