Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 3-Pole, 32 A, 7.5 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.: 845-1645Brand: Schneider ElectricManufacturers Part No.: LC1D186U7Distrelec Article No.: 30402497
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

32 A

Range

Tesys D

Series

LC1D

Power Rating

7.5 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Lug Ring Terminal

Length

77mm

Width

45mm

Depth

86mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

Control Voltage

240 V ac

Maximum Operating Temperature

+60°C

Mounting Style

DIN Rail

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 3-Pole, 32 A, 7.5 kW, 3NO, 300 V dc, 690 V ac

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 230 V ac Coil, 3-Pole, 32 A, 7.5 kW, 3NO, 300 V dc, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

32 A

Range

Tesys D

Series

LC1D

Power Rating

7.5 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Lug Ring Terminal

Length

77mm

Width

45mm

Depth

86mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

Control Voltage

240 V ac

Maximum Operating Temperature

+60°C

Mounting Style

DIN Rail

Country of Origin

France