Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric TeSys D LC1D Contactor, 600 V ac Coil, 3-Pole, 40 A, 15 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.: 845-1866Brand: Schneider ElectricManufacturers Part No.: LC1D25X7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

600 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Power Rating

15 kW

Normal State Configuration

3NO

Terminal Type

Cable

Length

85mm

Width

45mm

Depth

92mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 600 V ac Coil, 3-Pole, 40 A, 15 kW, 3NO, 300 V dc, 690 V ac

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 600 V ac Coil, 3-Pole, 40 A, 15 kW, 3NO, 300 V dc, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

600 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Power Rating

15 kW

Normal State Configuration

3NO

Terminal Type

Cable

Length

85mm

Width

45mm

Depth

92mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France