Schneider Electric TeSys D LC1D Contactor, 3-Pole, 32 A, 1 NO + 1 NC

RS Stock No.: 256-4348Brand: Schneider ElectricManufacturers Part No.: LC1D32SD
brand-logo
View all in Contactors

Technical documents

Specifications

Number of Poles

3

Contact Current Rating

32 A

Range

Tesys D

Series

LC1D

Function

Changeover Contactor

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 3-Pole, 32 A, 1 NO + 1 NC

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 3-Pole, 32 A, 1 NO + 1 NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Poles

3

Contact Current Rating

32 A

Range

Tesys D

Series

LC1D

Function

Changeover Contactor

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France