Schneider Electric TeSys, TeSys Deca TeSys Contactor, 24 V Coil, 3-Pole, 50 A, 3NO, 440 V

RS Stock No.: 276-1634Brand: Schneider ElectricManufacturers Part No.: LC1D386BLS207
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

440 V

Contact Current Rating

50 A

Range

TeSys, TeSys Deca

Series

TeSys

Normal State Configuration

3NO

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys, TeSys Deca TeSys Contactor, 24 V Coil, 3-Pole, 50 A, 3NO, 440 V

P.O.A.

Schneider Electric TeSys, TeSys Deca TeSys Contactor, 24 V Coil, 3-Pole, 50 A, 3NO, 440 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

440 V

Contact Current Rating

50 A

Range

TeSys, TeSys Deca

Series

TeSys

Normal State Configuration

3NO

Country of Origin

France