Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
72 V dc
Number of Poles
4
Contact Current Rating
60 A
Range
Tesys D
Function
Reversing
Normal State Configuration
2NO + 2NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TeSys D Reversing Contactor, 72 V dc Coil, 4-Pole, 60 A, 2NO + 2NC
1
P.O.A.
Schneider Electric TeSys D Reversing Contactor, 72 V dc Coil, 4-Pole, 60 A, 2NO + 2NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
72 V dc
Number of Poles
4
Contact Current Rating
60 A
Range
Tesys D
Function
Reversing
Normal State Configuration
2NO + 2NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Czech Republic