Schneider Electric LC1D Series Contactor, 48 V dc Coil, 3-Pole, 40 A, 3NO, 690 V ac/dc

RS Stock No.: 744-7465Brand: Schneider ElectricManufacturers Part No.: LC1D40AED
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

48 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

122mm

Width

55mm

Depth

120mm

PRICED TO CLEAR

Yes

Country of Origin

France

Product details

Schneider Electric 3 Pole Contactors - LC1 Range

Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• Easily installed accessories
• Built-in coil suppression
• 3 NO poles
• 1 NO + 1 NC auxiliary contact composition
• Operating time when closing
• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC1D Series Contactor, 48 V dc Coil, 3-Pole, 40 A, 3NO, 690 V ac/dc

P.O.A.

Schneider Electric LC1D Series Contactor, 48 V dc Coil, 3-Pole, 40 A, 3NO, 690 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

48 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

122mm

Width

55mm

Depth

120mm

PRICED TO CLEAR

Yes

Country of Origin

France

Product details

Schneider Electric 3 Pole Contactors - LC1 Range

Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• Easily installed accessories
• Built-in coil suppression
• 3 NO poles
• 1 NO + 1 NC auxiliary contact composition
• Operating time when closing
• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks